Print Page
CB10-KIT
Bundle Kit, Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCB10-KITCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02P7524
Also Known AsGTIN UPC EAN: 793950401101
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $133.920 |
Price for:Each
Minimum: 1
Multiple: 1
$133.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCB10-KITCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02P7524
Also Known AsGTIN UPC EAN: 793950401101
Technical Datasheet
Kit ContentsCB10 Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector
Product Range-
SVHCTo Be Advised
Product Overview
The CB10-KIT is a handy electrical Troubleshooting Kit performs 5 functions. The quickly locate circuit breaker with audible and visual alert. The CT20 continuity tester/wire tracer features continuity testing via bright flashing LED and loud pulsating beeper. The DV20 AC voltage detector/flashlight does non-contact detection of AC voltage from 100 to 600VAC.
- CB10 - Variable sensitivity adjustment to pinpoint correct circuit breaker
- CB10 - LED indicators determine if outlet is correctly wired and identify six fault conditions
- CB10 - Push button GFCI test
- CT20 - Remote probe with flashing (red/green) LED allows a single user to trace up to three cables
- CT20 - Clips on and hangs from the cable(s) under test without support
- DV20 - Built-in bright LED flashlight with ON/OFF button
Applications
Test & Measurement
Contents
CB10 Circuit breaker finder, CT20 Continuity tester/wire tracer with 9V battery and DV20 AC Voltage detector/flashlight with two AAA batteries.
Technical Specifications
Kit Contents
CB10 Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate