Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR90Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54AH9794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.990 |
Price for:Each
Minimum: 1
Multiple: 1
$138.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR90Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54AH9794
Technical Datasheet
Product Range-
Camera Head Diameter8mm
Resolution640 x 480 Pixels
Magnification1.5x, 2x
Output ConnectionProbe
SVHCTo Be Advised
Product Overview
The BR90 is a palm-sized, waterproof (IP67) 8mm camera probe with a 770mm, flexible goose-neck cable to retain its configured shape. The borescope features a unique compartment to coil the camera probe for easy storage.
- 640x480 pixel resolution camera with four built-in, bright LED lamps and dimmer function
- Glare-free close-up field of view
- Large, 4.3" colour TFT LCD monitor for viewing detailed images
- 180° image rotation and mirror flip feature
- Adjustable display brightness and 2x digital zoom
- Video output for real-time viewing on a monitor (video cable not included)
- Low battery indicator
- Supplied with built-in camera probe, extension tools (mirror, hook, magnet, and fixture), 4x AA batteries, and soft carrying case
Technical Specifications
Product Range
-
Resolution
640 x 480 Pixels
Output Connection
Probe
Camera Head Diameter
8mm
Magnification
1.5x, 2x
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
