Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No871515Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9973
Also Known AsGTIN UPC EAN: 793950871515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Price for:Each
Minimum: 1
Multiple: 1
$52.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No871515Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9973
Also Known AsGTIN UPC EAN: 793950871515
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithDual Input Thermometer Printer with Alarm
Product Range-
SVHCTo Be Advised
Product Overview
- 871515 is a general purpose temperature probe
- Probe length of 4inch, diameter of 0.126inch
- 39inch cable with Type K mini connector
- Temperature range from -40 to +1292°F
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Dual Input Thermometer Printer with Alarm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
