Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AC0195
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.610 |
Price for:Each
Minimum: 1
Multiple: 1
$139.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AC0195
Technical Datasheet
Test Frequency Range15Hz to 400Hz
Voltage Measuring Range AC40V to 600V
Operating Temperature Min-
Operating Temperature Max-
External Height130mm
External Width69mm
External Depth32mm
Weight130g
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Frequency Range
15Hz to 400Hz
Operating Temperature Min
-
External Height
130mm
External Depth
32mm
Product Range
-
Voltage Measuring Range AC
40V to 600V
Operating Temperature Max
-
External Width
69mm
Weight
130g
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 480400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
