| Quantity | Price |
|---|---|
| 1+ | $688.500 |
Product Information
Product Overview
The 475044 CAL from Extech Instruments is a high capacity force gauge with 5 digit LCD display, peak hold and zero function. It makes push/pull measurements in Kg, lbs, oz and Newton units on 5-digit LCD with reversible display feature to match viewing angle. The gauge has 20Kg, 44lbs and 196 Newton's measurement capacity. Added features include Newton units, reversible display and fast/slow response modes. It is ideal for a wide variety of applications in the electronics, chemical, plastics and machinery industries. This professional meter with proper care will provide years of safe reliable service. The reversible display indicates readings in grams, ounces, or Newton's.
- Calibrated high capacity force gauge
- Exclusive load cell measurement transducer
- Overrange, low battery and advanced function indication
- Zero adjust push button and peak hold switch, selectable fast/slow response
- Accuracy (23°C) of ±(0.5% + 2 digit) and resolution of 0.01lbs, 0.01Kgg, 0.05 Newton's
- Overload capacity of 30Kg, six 1.5V AA (UM-3) batteries or DC 9V adaptor power supply
- Update rate of 0.2sec (fast mode), 0.6secs (slow mode)
- Full scale deflection of 2.00mm, load cell transducer type
- Peak hold freezes maximum reading on display
- 227mm x 83mm x 39mm size, 551g weight and 0°C to 50°C operating temperature
Applications
Automotive, Test & Measurement
Contents
475044 high capacity force gauge, Hook adaptor for tension, Compression adaptors (flat, cone and chisel head), 5" extension rod, 6 AA batteries, Carrying case.
Technical Specifications
196.1N / 44.1lbs / 20kg
1 Year
To Be Advised
0.5%
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate