| Quantity | Price |
|---|---|
| 1+ | $618.330 |
Product Information
Product Overview
The 475040 CAL D from Extech Instruments is a digital force gauge with 5 digit LCD display, peak hold and zero function. It makes push/pull measurements in Kg, lbs, oz and Newton units on 5-digit LCD with reversible display feature to match viewing angle. The gauge has 5000g, 176oz and 49 Newton's measurement capacity. Added features include Newton units, reversible display and fast/slow response mode. It is ideal for a wide variety of applications in the electronics, chemical, plastics and machinery industries. This professional meter with proper care will provide years of safe reliable service. The reversible display indicates readings in grams, ounces, or Newton's.
- Calibrated with data digital force gauge
- Exclusive load cell measurement transducer
- Overrange, low battery and advanced function indication
- Zero adjust push button and peak hold switch, selectable fast/slow response
- Accuracy (23°C) of ±(0.4% + 1 digit) and resolution of 0.05oz, 1g, 0.01 Newton's
- Overload capacity of 10Kg, six 1.5V AA (UM-3) batteries or DC 9V adaptor power supply
- Update rate of 0.2sec (fast mode), 0.6secs (slow mode)
- Full scale deflection of 2.00mm, load cell transducer type
- Peak hold freezes maximum reading on display
- 227mm x 83mm x 39mm size, 551g weight and 0°C to 50°C operating temperature
Applications
Automotive, Test & Measurement
Contents
475040 digital force gauge, Hook adaptor for tension, Compression adaptors (flat, cone and chisel head), 5" extension rod, 6 AA batteries, Carrying case.
Technical Specifications
49N / 176oz / 5kg
1 Year
To Be Advised
0.4%
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate