Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445814Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71K0005
Also Known AsGTIN UPC EAN: 793950458143
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445814Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71K0005
Also Known AsGTIN UPC EAN: 793950458143
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy %4%
Resolution (°C)-
External Height0.78"
External Width3.9"
External Depth4.3"
Product Range-
SVHCTo Be Advised
Product Overview
Hygro-Thermometer Humidity Alert w/Dew Point with user programmable alarms Warning of high or low Humidity Conditions.
- Large, easy-to-read triple LCD displays %
- Relative Humidity, Temperature and Dew Point
- %RH audible and visual alarms, with adjustable set points, alert when humidity exceeds set limit
- Max/Min with Reset function
Applications
Test & Measurement
Contents
Complete with built-in stand, wall mount bracket, and 2 AAA batteries
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
-
External Width
3.9"
Product Range
-
Accuracy %
4%
External Height
0.78"
External Depth
4.3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
