Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445713Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9878
Also Known AsGTIN UPC EAN: 793950457139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.990 |
Price for:Each
Minimum: 1
Multiple: 1
$59.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445713Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9878
Also Known AsGTIN UPC EAN: 793950457139
Technical Datasheet
Humidity Range-
Accuracy %-
Resolution (°C)-
External Height109mm
External Width99mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
Big Digit Indoor/Outdoor Hygro-Thermometer, Simultaneous display of Indoor/Outdoor Temperature and Humidity With Max/Min store and recall of all 4 measurement parameters
- Max/Min with "reset" function
- Large Display
- Measures temperature and humidity
Applications
Test & Measurement
Contents
Complete with built-in stand, wall mounting bracket, outdoor sensor with 35" (89cm) cable, and 01.5V AAA battery
Technical Specifications
Humidity Range
-
Resolution (°C)
-
External Width
99mm
Product Range
-
Accuracy %
-
External Height
109mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
