Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No412355ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41M1075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.000 |
Price for:Each
Minimum: 1
Multiple: 1
$359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No412355ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41M1075
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height108mm
External Width96mm
External Depth45mm
Accuracy0.075%
Weight340g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
412355A is a current and voltage calibrator and meter. Precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges with a super large LCD that displays readings in mA, as a percent of the 0 to 24mA range or as mV in voltage ranges. Additional features include Touch Keypad and five stored calibration values for fast calibrations.
Contents
Current and Voltage Calibrator and Meter, 9V Battery, calibration cable with spade lug terminals, carrying case, neck strap, and AC Power Adapter.
Technical Specifications
Calibration Type
Current, Voltage
External Width
96mm
Accuracy
0.075%
Operating Temperature Min
5°C
Product Range
-
External Height
108mm
External Depth
45mm
Weight
340g
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 412355A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
