Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407119Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K9745
Also Known AsGTIN UPC EAN: 793950401194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $639.000 |
Price for:Each
Minimum: 1
Multiple: 1
$639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407119Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K9745
Also Known AsGTIN UPC EAN: 793950401194
Technical Datasheet
Air Velocity Range0.2m/s to 17m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height200mm
External Width76.2mm
External Depth36.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.2m/s to 17m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
76.2mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
200mm
External Depth
36.8mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
