Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380580-NISTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27K9618 |
| Also Known As | GTIN UPC EAN: 793950385814 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,164.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | 380580-NISTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 27K9618 |
| Also Known As | GTIN UPC EAN: 793950385814 |
| Technical Datasheet | |
| Wire Connection | 4-Wire |
| Resistance Measurement Range | 0.2ohm to 2kohm |
| Resolution (ohm) | 1ohm |
| Test Current | 100mA |
| Accuracy | - |
| External Height | 250mm |
| External Width | 190mm |
| External Depth | 110mm |
| Weight | 3.3lb |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 380580-NIST is a Battery Powered Milliohm Meter with calibration traceable to NIST. It features a high accuracy and a high resolution. The portable milliohm meter battery operated for field use, four terminal Kelvin measurements with over-temperature and over-voltage protection.
- Invalid test indicators prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
- Large 2000 count LCD display
- Auto-Hold and auto power OFF
- Invalid test indicators prevent inaccurate measurements
Applications
Test & Measurement, Industrial
Contents
Battery powered milliohm meter, 8x AA battery and 2x Sets of test leads (4x wire with four alligator clips and 4x wire with two Kelvin alligator clips).
Technical Specifications
| Wire Connection | 4-Wire |
|---|---|
| Resolution (ohm) | 1ohm |
| Accuracy | - |
| External Width | 190mm |
| Weight | 3.3lb |
| SVHC | To Be Advised |
| Resistance Measurement Range | 0.2ohm to 2kohm |
|---|---|
| Test Current | 100mA |
| External Height | 250mm |
| External Depth | 110mm |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
