Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380565
Newark Part No.01M3414
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.990 |
Price for:Each
Minimum: 1
Multiple: 1
$84.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380565
Newark Part No.01M3414
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBanana Plug Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Blue, Green, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
Set of test leads with Kelvin clips for the Extech 380580 battery powered milliohm meter. Use these test leads and kelvin clips as extras or spare.
- Product comes with a six month warranty
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
Black, Blue, Green, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Banana Plug Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate