Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No365510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC9998
Your Part Number
16 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No365510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC9998
Meter Range-
Counting Speed-
Accuracy %-
External Height70mm
External Width57mm
External Depth15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Range
-
Accuracy %
-
External Width
57mm
Product Range
-
Counting Speed
-
External Height
70mm
External Depth
15mm
SVHC
No SVHC (16-Jul-2019)
Alternatives for 365510
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
