Print Page
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $144.250 |
| 5+ | $137.710 |
| 10+ | $134.980 |
| 25+ | $131.450 |
| 50+ | $128.850 |
| 100+ | $126.270 |
Price for:Each
Minimum: 1
Multiple: 1
$144.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoPB-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95H8011
Product RangePB Series
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product RangePB Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PB-1 is a Continuity Tester/Pocket Beeper affords the operator quick discernment of point-to-point continuity. As a transistor and diode tester, it analyzes "in circuit' junctions for go-no/go normality. It indicates leakage, shorted or open conditions of transistors.
- 1.5" (37.5mm) Overall length
- 3" (75mm) Body width
- 4" (100mm) Body height
Applications
Test & Measurement
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
PB Series
SVHC
No SVHC (27-Jun-2024)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

