Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part NoM-5-CO-ET
Newark Part No.53AH7098
Product RangeCobaltima Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.770 |
Price for:Each
Minimum: 1
Multiple: 1
$145.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoM-5-CO-ET
Newark Part No.53AH7098
Product RangeCobaltima Series
Technical Datasheet
Tweezer TypeMiniature, Precision
Tweezer Tip TypeStraight, Pointed
Overall Length78.25mm
Tip Style-
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product RangeCobaltima Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Miniature, Precision
Overall Length
78.25mm
Tweezer Body Material
Cobalt Alloy Body
Product Range
Cobaltima Series
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
