Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part NoM-3-CO-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.53AH7097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.490 |
| 5+ | $147.480 |
| 10+ | $144.470 |
| 25+ | $141.460 |
| 50+ | $138.450 |
| 100+ | $135.440 |
Price for:Each
Minimum: 1
Multiple: 1
$150.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoM-3-CO-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.53AH7097
Technical Datasheet
Tweezer TypeMiniature, Precision
Tweezer Tip TypeStraight, Pointed
Overall Length78.25mm
Tip StyleStyle 3
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Miniature, Precision
Overall Length
78.25mm
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
