Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No9244E-GM
Newark Part No.54AH1825
Product RangeLazer Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.900 |
Price for:Each
Minimum: 30
Multiple: 1
$2,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No9244E-GM
Newark Part No.54AH1825
Product RangeLazer Line Series
Technical Datasheet
Cutter TypeTapered Head
Overall Length4.5"
Cut TypeOptimum Flush
Cutting Capacity Max0.036"
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Optimum Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (27-Jun-2024)
Overall Length
4.5"
Cutting Capacity Max
0.036"
Product Range
Lazer Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
