Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.430 |
Price for:Each
Minimum: 1
Multiple: 1
$83.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7260ECopy
Newark Part No.65AC7311
Technical Datasheet
Cutter TypeOval Head
Overall Length5"
Cut TypeSemi Flush
Cutting Capacity Max0.08"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Oval Head
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (27-Jun-2024)
Overall Length
5"
Cutting Capacity Max
0.08"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
