Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No7141E
Newark Part No.95H9361
Product RangeLazer Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.140 |
Price for:Each
Minimum: 1
Multiple: 1
$93.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No7141E
Newark Part No.95H9361
Product RangeLazer Line Series
Technical Datasheet
Cutter TypeMedium Oval Head
Overall Length5.75"
Cut TypeOptimum Flush
Cutting Capacity Max0.045"
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cutter Type
Medium Oval Head
Cut Type
Optimum Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (27-Jun-2024)
Overall Length
5.75"
Cutting Capacity Max
0.045"
Product Range
Lazer Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
