Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.680 |
Price for:Each
Minimum: 1
Multiple: 1
$76.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5B-SA
Newark Part No.95H9024
Technical Datasheet
Tweezer TypeReplaceable Tip
Tweezer Tip TypeBent, Pointed
Overall Length4.25"
Tip StyleStyle 5B
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5B-SA is a 4-1/2-inch Electronic-style Tweezer made of NEVERUST®. It offers oblique tips with high precision points.
Applications
Industrial
Technical Specifications
Tweezer Type
Replaceable Tip
Overall Length
4.25"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Pointed
Tip Style
Style 5B
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 5B-SA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
