Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No5A-SACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H9013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.140 |
| 5+ | $65.010 |
| 10+ | $63.700 |
| 25+ | $62.380 |
| 50+ | $59.240 |
| 100+ | $58.060 |
| 250+ | $56.870 |
Price for:Each
Minimum: 1
Multiple: 1
$70.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5A-SACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95H9013
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.5"
Tip StyleStyle 5A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5A-SA is a 4-1/2-inch Electronic-style Tweezer made of NEVERUST®. It offers offset fine tips with high precision points.
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
4.5"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
