Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No51-COCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H9100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.140 |
| 5+ | $216.720 |
| 10+ | $212.290 |
| 25+ | $207.870 |
| 50+ | $203.450 |
Price for:Each
Minimum: 1
Multiple: 1
$221.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No51-COCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H9100
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeBent, Pointed
Overall Length4.5"
Tip Style-
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 51-CO is a 4-1/2-inch Cobaltima® Tweezer with micro fine points. The bent tips are helpful when reaching into confined areas.
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
4.5"
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Bent, Pointed
Tip Style
-
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
