Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.120 |
Price for:Each
Minimum: 1
Multiple: 1
$190.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No5-CO
Newark Part No.95H8990
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.375"
Tip StyleStyle 5
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5-CO is a 4-3/8-inch Cobaltima® tapered tip Tweezer with micro fine points and ultra precision. This design has the finest points for handling the smallest parts.
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
4.375"
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
