Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No3C-COCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.280 |
| 5+ | $165.250 |
| 10+ | $159.940 |
| 25+ | $153.190 |
| 50+ | $150.130 |
Price for:Each
Minimum: 1
Multiple: 1
$178.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No3C-COCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8694
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.25"
Tip StyleStyle 3C
Tweezer Body MaterialCobalt Alloy Body
Tweezer Tip MaterialCobalt Alloy Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
4.25"
Tweezer Body Material
Cobalt Alloy Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Cobalt Alloy Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
