Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No39-SECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 5+ | $14.150 |
| 10+ | $13.870 |
| 25+ | $13.580 |
| 50+ | $12.890 |
| 100+ | $12.630 |
| 250+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No39-SECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6084
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial8"
Overall Length - Metric200mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Overall Length - Imperial
8"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
200mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
