Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No38-SECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No38-SECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8818
Technical Datasheet
Jaw TypeCurved Nose, Serrated Jaw
MaterialStainless Steel
Overall Length - Imperial6"
Overall Length - Metric150mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jaw Type
Curved Nose, Serrated Jaw
Overall Length - Imperial
6"
Product Range
-
Material
Stainless Steel
Overall Length - Metric
150mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
