Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 100+ | $15.480 |
| 250+ | $14.190 |
| 500+ | $13.180 |
| 1000+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No335A
Newark Part No.64M3961
Technical Datasheet
Scriber / Probe TypeStraight Probe
Overall Length118.75mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Short straight tip stainless steel micro probe has 1 mil tip.
- Overall length is 4.75”
Technical Specifications
Scriber / Probe Type
Straight Probe
Product Range
-
Overall Length
118.75mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate