Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELTA
Manufacturer Part No333F
Newark Part No.03AC6545
Technical Datasheet
Scriber / Probe TypeAngle Probe
Overall Length150mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
45° angled tipped probe with a plastic handle.
- Overall length is 6”
Technical Specifications
Scriber / Probe Type
Angle Probe
Product Range
-
Overall Length
150mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
