Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Probe Tip Size
0.63mm
Probe Tip Length
40.25mm
Product Range
-
Probe Tip Angle
Straight
Probe Length
143.75mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
