Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No2A-SNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $93.550 |
Price for:Each
Minimum: 1
Multiple: 1
$93.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No2A-SNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8451
Technical Datasheet
Tweezer TypePrecision, SMD Handling
Tweezer Tip TypeStraight, Flat
Overall Length118.75mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, SMD Handling
Overall Length
118.75mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
