Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No2A-SA-AM
Newark Part No.14AJ6823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No2A-SA-AM
Newark Part No.14AJ6823
Technical Datasheet
Tweezer TypePrecision, SMD Handling
Tweezer Tip TypeStraight, Flat
Overall Length118.75mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Straight tapered flat pointed tweezer is designed for handling labels or SMD components. The overall length is 4.75”. It is made of anti-magnetic Neverust® stainless steel and is coated with additives that have been proven extremely effective in killing off microorganisms.
- Tips measure .059” wide by .008” high
- 16.25mm x .225mm tip size
- 4.75" overall length
Technical Specifications
Tweezer Type
Precision, SMD Handling
Overall Length
118.75mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate