Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELTA
Manufacturer Part No298EC
Newark Part No.03AC6533
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length37.5mm
Blade Length - Metric38mm
Overall Length - Metric101.6mm
Blade Length - Imperial1.5"
Overall Length - Imperial4"
Handle Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Scissor Type
General Purpose
Blade Length - Metric
38mm
Blade Length - Imperial
1.5"
Handle Material
-
SVHC
No SVHC (17-Jan-2022)
Blade Length
37.5mm
Overall Length - Metric
101.6mm
Overall Length - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
