Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$16.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Brass retractable and refillable scratch brush has a plastic handle. It can be used for fine deburring, polishing, rust removal or cleaning and erasing in chemical etching processes.
- Excellent for pre-solder and contact cleaning
- Overall length is 4.75”
Technical Specifications
Overall Length
4.75"
Bristle Material
Brass
Product Range
-
Width
0.38"
Handle Material
Plastic
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
