Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No264
Newark Part No.95H8606
Technical Datasheet
Overall Length5.25"
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 264 is a 5.25-inch Cleaning Brush made of glass fiber bristle. Refillable with long thin handle. Used in very confined areas, which are not accessible with larger diameter brushes. Brush is 1/20-inch diameter.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
5.25"
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate