Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No260D-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8599
Product Range260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No260D-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8599
Product Range260 Series
Technical Datasheet
Lubricator TypeOiler
Volume0.15fl.oz (US)
Product Range260 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mini-spatula (oiler) is 2.75” long and has a .025” tip. Mini-spatulas are ideal for placing epoxies or lubricant in very small amounts into tight places. It features a soft cushioned ESD safe (10¹⁰ ohms/sq) ergonomic grip.
- Tip is made of AISI 1075 carbon steel
- Overall length is 3" (75mm)
Technical Specifications
Lubricator Type
Oiler
Product Range
260 Series
Volume
0.15fl.oz (US)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
