Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No260A-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8593
Product Range260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.500 |
| 10+ | $12.100 |
| 25+ | $11.580 |
| 50+ | $11.350 |
| 100+ | $11.120 |
| 250+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No260A-ETCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8593
Product Range260 Series
Technical Datasheet
Lubricator TypeOiler
Volume0.15fl.oz (US)
Product Range260 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mini-spatula (oiler) is 2.75” long and has a .010” tip. Mini-spatulas are ideal for placing epoxies or lubricant in very small amounts into tight places. It features a soft cushioned ESD safe (10¹⁰ ohms/sq) ergonomic grip.
- Tip is made of AISI 1075 carbon steel
- Overall length is 3" (75mm)
Technical Specifications
Lubricator Type
Oiler
Product Range
260 Series
Volume
0.15fl.oz (US)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
