Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No214-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $22.680 |
| 10+ | $22.220 |
| 25+ | $21.760 |
| 50+ | $20.660 |
| 100+ | $20.250 |
| 250+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No214-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8450
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeStraight Handle
Handle MaterialStainless Steel
Overall Length4.5"
Width0.185"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Anti-Static (10¹⁰ ohms/sq) double-ended applicator brush has a short flat end and an extra stiff chiselled end.
- Bristles are soft horse hair
- Overall length is 4.5”
Technical Specifications
ESD Brush Type
-
Handle Type
Straight Handle
Overall Length
4.5"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Stainless Steel
Width
0.185"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
