Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No213B-NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 5+ | $23.850 |
| 10+ | $23.370 |
| 25+ | $22.890 |
| 50+ | $21.730 |
| 100+ | $21.300 |
| 250+ | $20.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No213B-NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8447
Technical Datasheet
Overall Length4.75"
Width0.19"
Bristle MaterialHorse Hair
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Cleanroom safe brushes have stainless steel handles and new Statigo9 fibre bristles. The bristles are mechanically clamped into the handle for maximum fibre retention. The fibres are similar to nylon, except they are Anti Static (10⁶ ohms/sq). They will not shed or slough.
- Straight shape
- 6.25mm X 8mm tip size
- 119mm OAL
Technical Specifications
Overall Length
4.75"
Bristle Material
Horse Hair
Product Range
-
Width
0.19"
Handle Material
Stainless Steel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
