Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No210S-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No210S-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8437
Technical Datasheet
Overall Length5.75"
Width0.25"
Bristle MaterialStainless Steel
Handle MaterialAcetal
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Instrument cleaning brush with stainless steel bristles designed for general cleaning in tight areas.
- Handle is .25” in diameter, with a tip size of .13” wide and .19” long
- Fibres are mechanically clamped into the stainless steel tube and inserted in the acetal handle
- Used for scratch-free dry brushing
- Straight tip
Technical Specifications
Overall Length
5.75"
Bristle Material
Stainless Steel
Product Range
-
Width
0.25"
Handle Material
Acetal
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
