Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Instrument cleaning brush with hog hair bristles is designed for general cleaning in tight areas.
- Handle is .25” in diameter, with a tip size of .13” wide and .19” long
- Fibres are mechanically clamped into the stainless steel tube and inserted in the acetal handle
- Used for scratch-free dry brushing
- Straight tip
Technical Specifications
Overall Length
5.75"
Bristle Material
Hog Hair
Product Range
-
Width
0.25"
Handle Material
Acetal
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
