Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No210B-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.240 |
| 5+ | $35.440 |
| 10+ | $34.730 |
| 25+ | $34.010 |
| 50+ | $32.290 |
| 100+ | $31.640 |
| 250+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$38.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No210B-HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M8430
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeCurved Handle
Handle MaterialAcetal
Overall Length5.5"
Width0.25"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Instrument cleaning brush with horse hair bristles is designed for general cleaning in tight areas.
- Handle is .25” in diameter, with a tip size of .13” wide and .19” long
- Fibres are mechanically clamped into the stainless steel tube and inserted in the acetal handle
- Used for scratch-free dry brushing
- 50° bent tip
- ESD safe
Technical Specifications
ESD Brush Type
-
Handle Type
Curved Handle
Overall Length
5.5"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Acetal
Width
0.25"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
