Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No2-SA
Newark Part No.95H8432
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.940 |
Price for:Each
Minimum: 1
Multiple: 1
$45.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No2-SA
Newark Part No.95H8432
Technical Datasheet
Tweezer TypeAnti-Magnetic
Tweezer Tip TypeStraight, Pointed
Overall Length118.75mm
Tip StyleStyle 2
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Anti-Magnetic
Overall Length
118.75mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 2
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate