Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELTA
Manufacturer Part No186Copy
Newark Part No.95H8413
Technical Datasheet
Overall Length8.5"
Width0.5"
Bristle MaterialNylon (Polyamide)
Handle MaterialWood
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Bench brush with wooden handle has four rows of white nylon bristles 3.75” long and .5” wide.
- Overall length is 8.5”
- Bristles will not shed
Technical Specifications
Overall Length
8.5"
Bristle Material
Nylon (Polyamide)
Product Range
-
Width
0.5"
Handle Material
Wood
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
