• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Brushes
                                                                                                    5. Precision Cleaning
                                                                                                    Print Page

                                                                                                    211D-N

                                                                                                    CLEANING BRUSH, 4.5", NYLON/ACETAL

                                                                                                    EXCELTA
                                                                                                    EXCELTA 211D-N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEXCELTA
                                                                                                    Manufacturer Part No211D-N
                                                                                                    Newark Part No.21M8441
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.660
                                                                                                    25+$37.260
                                                                                                    50+$34.610
                                                                                                    100+$33.470
                                                                                                    250+$32.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXCELTA
                                                                                                    ManufacturerEXCELTA
                                                                                                    Manufacturer Part No211D-N
                                                                                                    Newark Part No.21M8441
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length4.5"
                                                                                                    Width0.5"
                                                                                                    Bristle MaterialNylon (Polyamide)
                                                                                                    Handle MaterialAcetal
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    Heat-resistant brushes have bristles that are impervious to solvents and common chemicals, as well as bacteria. Heat-resistant brush is 4.5” long and .5” diameter handle with 1” long and .5” wide bristles.

                                                                                                    • Heat resistant to 250°F (121°C) and electrically insulative
                                                                                                    • Straight tip

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    4.5"

                                                                                                    Bristle Material

                                                                                                    Nylon (Polyamide)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    0.5"

                                                                                                    Handle Material

                                                                                                    Acetal

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.