Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.600 |
Price for:Each
Minimum: 1
Multiple: 1
$129.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-RW-PB
Newark Part No.26Y6051
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type70° Bent, Round
Overall Length112.5mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
70° angulated round tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010”. The cutting blade is much shorter than the 15A-GW and the top of the head has been rounded for better visibility. The parallel blades afford cutting along any point on the blades.
- Parallel cutting blades epoxy coated
- Overall length is 113mm
- 5mm tip length
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
70° Bent, Round
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
