Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.600 |
Price for:Each
Minimum: 1
Multiple: 1
$75.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-GW-PICopy
Newark Part No.95H8308
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type70° Bent, Pointed
Overall Length112.5mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010”. The overall length is 4.5”. It is made of carbon steel with flame hardened edges.
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
70° Bent, Pointed
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
