Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.630 |
| 10+ | $171.510 |
| 25+ | $160.270 |
| 50+ | $154.640 |
| 100+ | $149.020 |
Price for:Each
Minimum: 1
Multiple: 1
$184.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-GW-OF
Newark Part No.17T8250
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type70° Bent, Pointed
Overall Length112.5mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010”. This tool is considered a tip cutter in that the blades meet most predominately at the tip. All of the force applied to the tweezer gets transferred to the tips.
- Optimum flush cut
- Carbon steel material
- Features smooth clean cut
Technical Specifications
Tweezer Type
Precision
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
70° Bent, Pointed
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate