Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $113.400 |
Price for:Each
Minimum: 1
Multiple: 1
$113.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15A-GW-ET
Newark Part No.17T8249
Technical Datasheet
Tweezer TypePrecision, Cutting, ESD Safe
Tweezer Tip Type70° Bent, Pointed
Overall Length125mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010”. This tool is considered a tip cutter in that the blades meet most predominately at the tip. All of the force applied to the tweezer gets transferred to the tips. It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq surface resistivity), which also protect the user from heat.
- Cushioned Antimicrobial Anti-Static Grip (10¹⁰ ohms/sq)
- Carbon steel material
- Tool is epoxy coated to prevent oxidation
- Ergonomic ESD grips for comfort
Technical Specifications
Tweezer Type
Precision, Cutting, ESD Safe
Overall Length
125mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
70° Bent, Pointed
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
