Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No159D-RTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.520 |
| 5+ | $48.680 |
| 10+ | $47.110 |
| 25+ | $45.120 |
| 50+ | $44.220 |
| 100+ | $43.320 |
| 250+ | $42.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No159D-RTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8341
Technical Datasheet
Tweezer TypeReplaceable Tip
Tweezer Tip TypeStraight, Round
Overall Length5"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 159D-RT is a 5-inch Flat Carbofib Tip Tweezer with high precision. It is screwed onto anti-magnetic stainless steel body.
Applications
Industrial
Technical Specifications
Tweezer Type
Replaceable Tip
Overall Length
5"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
