Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.600 |
Price for:Each
Minimum: 1
Multiple: 1
$129.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8303
Technical Datasheet
Tweezer TypePrecision, Cutting
Tweezer Tip Type-
Overall Length112.5mm
Tip StyleStyle 15
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, Cutting
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
-
Tip Style
Style 15
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
